+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVB5

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; orange

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVB5
TME Symbol:
ZBVB5

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
connectors
Lamp colour
orange
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight8.89 g
Certificates
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC
*
ZBVB5
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 5 pcs