+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVB57

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; for PCB

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVB57
TME Symbol:
ZBVB57

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
for PCB
Lamp colour
orange
Operating temperature
-25...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight3 g
Certificates
EAN code3389110090420
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBVB57
0 in TME stock
Net price for quantities from 1 pcs - 21.12 USDGross price for quantities from 1 pcs - 21.12 USD
Net price for quantities from 5 pcs - 19.87 USDGross price for quantities from 5 pcs - 19.87 USD
No. of pieces (Multiplicity: 1)