+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBVM1

Illuminating unit; 22mm; Harmony XB4; Illumin: LED; front; white

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBVM1
TME Symbol:
ZBVM1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
illuminating unit
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Illumination
LED
Mounting
front
Leads
screw terminals
Lamp colour
white
Operating temperature
-25...70°C
Supply voltage
  • 230...240V AC
Gross weight9.23 g
Certificates
EAN code3389110090031
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBVM1
436 in TME stock
Net price for quantities from 1 pcs - 14.93 USDGross price for quantities from 1 pcs - 14.93 USD
Net price for quantities from 5 pcs - 14.05 USDGross price for quantities from 5 pcs - 14.05 USD
Net price for quantities from 10 pcs - 13.17 USDGross price for quantities from 10 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs