+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY2147

Description label; 22mm; Harmony XB4; black; plastic; Dim: 30x40mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY2147
TME Symbol:
ZBY2147

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Colour
black
Button marking
I
Material
plastic
Dimensions
30x40mm
Application
for 8x27mm legends
Gross weight1 g
Certificates
EAN code3389110840568
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY2147
0 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 5 pcs - 3.35 USDGross price for quantities from 5 pcs - 3.35 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.