+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

ZBY2330

Description label; 22mm; Harmony XB4; black,red; plastic


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY2330
TME Symbol:
ZBY2330

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Colour
black, red
Button marking
EMERGENCY STOP
Material
plastic
Dimensions
30x40mm
Application
for 8x27mm legends
Gross weight0.96 g
Certificates
EAN code3389110094053
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY2330
5 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 10 pcs - 3.28 USDGross price for quantities from 10 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs