+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY2403

Description label; 22mm; Harmony XB4; black; plastic; Dim: 30x40mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY2403
TME Symbol:
ZBY2403

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
description label
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Colour
black
Button marking
MARCHA
Material
plastic
Dimensions
30x40mm
Application
for 8x27mm legends
Gross weight0.96 g
Certificates
EAN code3389110200362
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY2403
0 in TME stock
Net price for quantities from 1 pcs - 3.75 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 5 pcs - 3.50 USDGross price for quantities from 5 pcs - 3.50 USD
Net price for quantities from 10 pcs - 3.27 USDGross price for quantities from 10 pcs - 3.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs