+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY8530

Label; Harmony XB4; Ø22mm; yellow; Dim: Ø90mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY8530
TME Symbol:
ZBY8530

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Colour
yellow
Button marking
NOODSTOP
Dimensions
Ø90mm
Application
for emergency button
Gross weight8 g
Certificates
EAN code3389119023245
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY8530
0 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.45 USDGross price for quantities from 5 pcs - 7.45 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.