+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY9121

Warning plate; 22mm; Harmony XB4; Ø22mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9121
TME Symbol:
ZBY9121

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
warning plate
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Button marking
blank
Gross weight8.05 g
Certificates
EAN code3606480561245
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9121
16 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 5 pcs - 4.76 USDGross price for quantities from 5 pcs - 4.76 USD
Net price for quantities from 10 pcs - 4.58 USDGross price for quantities from 10 pcs - 4.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs