+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY9PL30

Label; Harmony XB5; yellow; Ø60mm; for emergency button


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9PL30
TME Symbol:
ZBY9PL30

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
label
Application - series/manufacturer
Harmony XB5
Colour
yellow
Button marking
STOP AWARYJNY
Dimensions
Ø60mm
Application
for emergency button
Gross weight1.94 g
EAN code3389119607469
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9PL30
32 in TME stock
Net price for quantities from 1 pcs - 4.83 USDGross price for quantities from 1 pcs - 4.83 USD
Net price for quantities from 5 pcs - 4.52 USDGross price for quantities from 5 pcs - 4.52 USD
Net price for quantities from 10 pcs - 4.24 USDGross price for quantities from 10 pcs - 4.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs