+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY9W2B140

LED luminous ring; 24VDC; 24VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9W2B140
TME Symbol:
ZBY9W2B140

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
LED luminous ring
Supply voltage
  • 24V AC
  • 24V DC
Gross weight21 g
Certificates
EAN code3606489745165
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9W2B140
0 in TME stock
Net price for quantities from 1 pcs - 18.85 USDGross price for quantities from 1 pcs - 18.85 USD
Net price for quantities from 5 pcs - 17.46 USDGross price for quantities from 5 pcs - 17.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.