+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBY9W2B430

LED luminous ring; 24VDC; 24VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBY9W2B430
TME Symbol:
ZBY9W2B430

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
LED luminous ring
Supply voltage
  • 24V AC
  • 24V DC
Gross weight15.9 g
Certificates
EAN code3606489745172
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBY9W2B430
0 in TME stock
Net price for quantities from 1 pcs - 21.77 USDGross price for quantities from 1 pcs - 21.77 USD
Net price for quantities from 5 pcs - 20.41 USDGross price for quantities from 5 pcs - 20.41 USD
Net price for quantities from 10 pcs - 19.04 USDGross price for quantities from 10 pcs - 19.04 USD
No. of pieces (Multiplicity: 1)