+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZBZ1602

Cover; 22mm; Harmony XB4; Ø22mm; metal


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
ZBZ1602
TME Symbol:
ZBZ1602

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of switch accessories
cover
Switch standard
22mm
Application - series/manufacturer
Harmony XB4
Mounting hole dimensions
Ø22mm
Body material
metal
Gross weight58.85 g
Certificates
EAN code3389110099478
See other products in this category: Panel Mount Accessories SCHNEIDER ELECTRIC,
*
ZBZ1602
7 in TME stock
Net price for quantities from 1 pcs - 57.61 USDGross price for quantities from 1 pcs - 57.61 USD
Net price for quantities from 5 pcs - 50.41 USDGross price for quantities from 5 pcs - 50.41 USD
Net price for quantities from 10 pcs - 41.90 USDGross price for quantities from 10 pcs - 41.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.