+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZC-Q55

Limit switch; pin plunger Ø7,8mm; SPDT; 10A; max.250VAC; IP67

Manufacturer: OMRON

Manufacturer part number:
ZC-Q55
TME Symbol:
ZC-Q55

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
pin plunger Ø7,8mm
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP67
Body dimensions
21.7x55x43mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
6A / 30V DC
Mounting holes pitch
25mm
Gross weight97.6 g
Certificates
EAN code4536854251276
See other products in this category: Limit Switches OMRON,
*
ZC-Q55
3 in TME stock
Net price for quantities from 1 pcs - 72.96 USDGross price for quantities from 1 pcs - 72.96 USD
Net price for quantities from 5 pcs - 68.19 USDGross price for quantities from 5 pcs - 68.19 USD
Net price for quantities from 10 pcs - 63.43 USDGross price for quantities from 10 pcs - 63.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.