+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK | |
Type of ferrite | two-piece | |
Ferrite application | on round cable | |
Impedance at 100MHz | 40Ω | |
A dimension | 30mm | |
B dimension | 23mm | |
C dimension | 7mm | |
D dimension | 16.5mm | |
E dimension | 15mm | |
Enclosure material | plastic | |
Colour | black |