+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT2017-0930

Ferrite: two-piece; on round cable; A: 21mm; B: 17mm; C: 9mm; D: 20mm

Manufacturer: TDK

Manufacturer part number:
ZCAT2017-0930
TME Symbol:
ZCAT2017-0930

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
20Ω
A dimension
21mm
B dimension
17mm
C dimension
9mm
D dimension
20mm
Enclosure material
plastic
Colour
grey
Gross weight10.79 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2017-0930
465 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 0.90 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 40 pcs - 0.85 USDGross price for quantities from 40 pcs - 0.85 USD
Net price for quantities from 50 pcs - 0.84 USDGross price for quantities from 50 pcs - 0.84 USD
Net price for quantities from 80 pcs - 0.82 USDGross price for quantities from 80 pcs - 0.82 USD
Net price for quantities from 160 pcs - 0.79 USDGross price for quantities from 160 pcs - 0.79 USD
Net price for quantities from 320 pcs - 0.76 USDGross price for quantities from 320 pcs - 0.76 USD
Net price for quantities from 640 pcs - 0.74 USDGross price for quantities from 640 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 80 pcsCardboard = 640 pcs