+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT2032-0930

Ferrite: two-piece; on round cable; A: 36mm; B: 32mm; C: 9mm; plastic

Manufacturer: TDK

Manufacturer part number:
ZCAT2032-0930
TME Symbol:
ZCAT2032-0930

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
50Ω
A dimension
36mm
B dimension
32mm
C dimension
9mm
D dimension
19.5mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight20.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2032-0930
0 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.39 USD
Net price for quantities from 5 pcs - 1.20 USDGross price for quantities from 5 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.95 USDGross price for quantities from 50 pcs - 0.95 USD
Net price for quantities from 60 pcs - 0.93 USDGross price for quantities from 60 pcs - 0.93 USD
Net price for quantities from 420 pcs - 0.66 USDGross price for quantities from 420 pcs - 0.66 USD
Net price for quantities from 840 pcs - 0.62 USDGross price for quantities from 840 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 420 pcs