+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT2035-0930A

Ferrite: two-piece; on round cable; A: 35mm; B: 28mm; C: 9mm; plastic


Manufacturer: TDK

Manufacturer part number:
ZCAT2035-0930A
TME Symbol:
ZCAT2035-0930A

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
50Ω
A dimension
35mm
B dimension
28mm
C dimension
9mm
D dimension
19.5mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight19.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2035-0930A
670 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.78 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 60 pcs - 0.74 USDGross price for quantities from 60 pcs - 0.74 USD
Net price for quantities from 240 pcs - 0.70 USDGross price for quantities from 240 pcs - 0.70 USD
Net price for quantities from 480 pcs - 0.67 USDGross price for quantities from 480 pcs - 0.67 USD
Net price for quantities from 960 pcs - 0.64 USDGross price for quantities from 960 pcs - 0.64 USD
Net price for quantities from 1440 pcs - 0.62 USDGross price for quantities from 1440 pcs - 0.62 USD
Net price for quantities from 1920 pcs - 0.60 USDGross price for quantities from 1920 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcsCardboard = 480 pcs