+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT2132-1130

Ferrite: two-piece; on round cable; A: 36mm; B: 32mm; C: 11mm; grey


Manufacturer: TDK

Manufacturer part number:
ZCAT2132-1130
TME Symbol:
ZCAT2132-1130

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
40Ω
A dimension
36mm
B dimension
32mm
C dimension
11mm
D dimension
20.5mm
Enclosure material
plastic
Colour
grey
Gross weight20.847 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT2132-1130
417 in TME stock
Net price for quantities from 1 pcs - 2.61 USDGross price for quantities from 1 pcs - 2.61 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 60 pcs - 1.52 USDGross price for quantities from 60 pcs - 1.52 USD
Net price for quantities from 120 pcs - 1.33 USDGross price for quantities from 120 pcs - 1.33 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.07 USD
Net price for quantities from 480 pcs - 0.95 USDGross price for quantities from 480 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 60 pcs