+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT3035-1330

Ferrite: two-piece; on round cable; A: 39mm; B: 34mm; C: 13mm; D: 30mm


Manufacturer: TDK

Manufacturer part number:
ZCAT3035-1330
TME Symbol:
ZCAT3035-1330

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
on round cable
Impedance at 100MHz
80Ω
A dimension
39mm
B dimension
34mm
C dimension
13mm
D dimension
30mm
Enclosure material
plastic
Colour
grey
Dimensions
Gross weight60.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT3035-1330
639 in TME stock
Net price for quantities from 1 pcs - 4.05 USDGross price for quantities from 1 pcs - 4.05 USD
Net price for quantities from 10 pcs - 3.35 USDGross price for quantities from 10 pcs - 3.35 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 2.98 USD
Net price for quantities from 40 pcs - 2.80 USDGross price for quantities from 40 pcs - 2.80 USD
Net price for quantities from 80 pcs - 2.48 USDGross price for quantities from 80 pcs - 2.48 USD
Net price for quantities from 200 pcs - 2.12 USDGross price for quantities from 200 pcs - 2.12 USD
Net price for quantities from 400 pcs - 1.93 USDGross price for quantities from 400 pcs - 1.93 USD
Net price for quantities from 600 pcs - 1.81 USDGross price for quantities from 600 pcs - 1.81 USD
Net price for quantities from 800 pcs - 1.73 USDGross price for quantities from 800 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.70 USDGross price for quantities from 1000 pcs - 1.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 200 pcs