+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT3618-2630D-BK

Ferrite: two-piece; for flat cable; A: 33.5mm; B: 17.5mm; C: 26mm


Manufacturer: TDK

Manufacturer part number:
ZCAT3618-2630D-BK
TME Symbol:
ZCAT3618-2630D-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
A dimension
33.5mm
B dimension
17.5mm
C dimension
26mm
D dimension
11.5mm
Enclosure material
plastic
Colour
black
Dimensions
Gross weight16.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT3618-2630D-BK
648 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 10 pcs - 2.56 USDGross price for quantities from 10 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 80 pcs - 2.02 USDGross price for quantities from 80 pcs - 2.02 USD
Net price for quantities from 160 pcs - 1.94 USDGross price for quantities from 160 pcs - 1.94 USD
Net price for quantities from 480 pcs - 1.88 USDGross price for quantities from 480 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 80 pcsCardboard = 480 pcs