+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT4625-3430D-BK

Ferrite: two-piece; for flat cable; A: 45.5mm; B: 24.5mm; C: 34mm


Manufacturer: TDK

Manufacturer part number:
ZCAT4625-3430D-BK
TME Symbol:
ZCAT4625-3430D-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
Impedance at 100MHz
35Ω
A dimension
45.5mm
B dimension
24.5mm
C dimension
34mm
D dimension
12mm
Enclosure material
plastic
Colour
black
Gross weight32.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT4625-3430D-BK
0 in TME stock
Net price for quantities from 120 pcs - 2.52 USDGross price for quantities from 120 pcs - 2.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 120.
Multiplicity: 1.