+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCAT6819-5230D-BK

Ferrite: two-piece; for flat cable; A: 67.5mm; B: 18.5mm; C: 52mm


Manufacturer: TDK

Manufacturer part number:
ZCAT6819-5230D-BK
TME Symbol:
ZCAT6819-5230D-BK

Specification

Manufacturer
TDK
Type of ferrite
two-piece
Ferrite application
for flat cable
Impedance at 100MHz
35Ω
A dimension
67.5mm
B dimension
18.5mm
C dimension
52mm
D dimension
16mm
Enclosure material
plastic
Colour
black
Gross weight58.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrites for cables TDK,
*
ZCAT6819-5230D-BK
0 in TME stock
Net price for quantities from 80 pcs - 3.49 USDGross price for quantities from 80 pcs - 3.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.