+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZCM-22P/U

Programmable time switch; Range: 1 year; SPDT; 24÷250VAC; PIN: 5


Manufacturer: ZAMEL

Manufacturer part number:
ZCM-22P/U
TME Symbol:
ZCM-22P/U

Specification

Manufacturer
ZAMEL
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
SPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-20...60°C
Output 1 electrical parameters
250V AC / 16A
Kind of display used
LCD
Electrical connection
screw terminals
Number of pins
5
IP rating
IP20
Illumination
yes
Supply voltage
  • 24...250V AC
  • 30...300V DC
Timers features
  • 200 program memory sectors
  • input for external memory stick
  • yearly
Battery/ rechargeable battery
  • battery CR2032 3V x1
Output configuration
Gross weight140 g
Certificates
EAN code5903669030126
See other products in this category: Digital Timers ZAMEL,
*
ZCM-22P/U
0 in TME stock
Net price for quantities from 1 pcs - 81.78 USDGross price for quantities from 1 pcs - 81.78 USD
Net price for quantities from 5 pcs - 76.66 USDGross price for quantities from 5 pcs - 76.66 USD
Net price for quantities from 10 pcs - 71.55 USDGross price for quantities from 10 pcs - 71.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.