+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZD-155J

Brush; ESD; 45mm; Overall len: 165mm; black

Manufacturer: SOLDER PEAK

Manufacturer part number:
ZD-155J
TME Symbol:
ZD-155J

Specification

Manufacturer
SOLDER PEAK
Type of antistatic accessories
brush
Version
ESD
Brush width
45mm
Overall length
165mm
Colour
black
Gross weight24.83 g
See other products in this category: ESD Brushes SOLDER PEAK,
*
ZD-155J
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.28 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs