+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZD-199B

Vacuum pick and place device; SMD; L: 145mm; Ø: 10mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
ZD-199B
TME Symbol:
ZD-199B

Specification

Manufacturer
SOLDER PEAK
Type of Soldering accessories
vacuum pick and place device
Applications of soldering equipment
SMD
Soldering equipment features
vacuum is created by pressing a button on the device body
Length
145mm
Diameter
10mm
Standard equipment
rubber tips Ø4mm and Ø6mm for gripping device
Gross weight21.26 g
See other products in this category: Pick & place tools SOLDER PEAK,
*
ZD-199B
29 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 4.36 USD
Net price for quantities from 3 pcs - 3.90 USDGross price for quantities from 3 pcs - 3.90 USD
Net price for quantities from 5 pcs - 3.31 USDGross price for quantities from 5 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs