+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZE-NA2-2G

Limit switch; lever R 39,7mm, plastic roller Ø19,1mm; SPDT; 10A


Manufacturer: OMRON

Manufacturer part number:
ZE-NA2-2G
TME Symbol:
ZE-NA2-2G

Specification

Manufacturer
OMRON
Type of sensor
limit switch
Kind of actuator
lever R 39,7mm, plastic roller Ø19,1mm
Output configuration
SPDT
Contact current max.
10A
Switched voltage
max. 250V AC, max. 250V DC
Connection
G 1/2"
IP rating
IP65
Body dimensions
25x34.5x86mm
Number of mounting holes
2
Operating temperature
-10...80°C
Body material
metal
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 30V DC
Mounting holes pitch
25mm
Gross weight297.8 g
Certificates
EAN code4536854255229
See other products in this category: Limit Switches OMRON,
*
ZE-NA2-2G
2 in TME stock
Net price for quantities from 1 pcs - 119.69 USDGross price for quantities from 1 pcs - 119.69 USD
Net price for quantities from 5 pcs - 111.87 USDGross price for quantities from 5 pcs - 111.87 USD
Net price for quantities from 10 pcs - 104.04 USDGross price for quantities from 10 pcs - 104.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.