+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZEB118.78.55-2

Enclosure: for remote controller; 22mm; ZEB; X: 78mm; Y: 118mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
ZEB118.78.55-2
TME Symbol:
ZEB118.78.55-2

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Switch standard
22mm
Manufacturer series
ZEB
Dimension X
78mm
Dimension Y
118mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Number of holes
2
Panel cutout diameter
22mm
Trade name
punched enclosure
Application
control cassette
Gross weight141.85 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
See other products from this series.:
*
ZEB118.78.55-2
76 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 5 pcs - 5.59 USDGross price for quantities from 5 pcs - 5.59 USD
Net price for quantities from 54 pcs - 5.18 USDGross price for quantities from 54 pcs - 5.18 USD
Net price for quantities from 108 pcs - 4.81 USDGross price for quantities from 108 pcs - 4.81 USD