+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZEB158.82.55-3

Enclosure: for remote controller; 22mm; ZEB; X: 82mm; Y: 158mm; ABS


Manufacturer: KRADEX

Manufacturer part number:
ZEB158.82.55-3
TME Symbol:
ZEB158.82.55-3

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Switch standard
22mm
Manufacturer series
ZEB
Dimension X
82mm
Dimension Y
158mm
Dimension Z
55mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Number of holes
3
Panel cutout diameter
22mm
Trade name
punched enclosure
Application
control cassette
Gross weight185.7 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
See other products from this series.:
*
ZEB158.82.55-3
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.18 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 6 pcs - 5.84 USDGross price for quantities from 6 pcs - 5.84 USD
Net price for quantities from 36 pcs - 5.41 USDGross price for quantities from 36 pcs - 5.41 USD
Net price for quantities from 72 pcs - 5.02 USDGross price for quantities from 72 pcs - 5.02 USD