+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZEB90.90.60-1

Enclosure: for remote controller; 22mm; ZEB; X: 90mm; Y: 90mm; ABS

Manufacturer: KRADEX

Manufacturer part number:
ZEB90.90.60-1
TME Symbol:
ZEB90.90.60-1

Specification

Manufacturer
KRADEX
Type of enclosure
for remote controller
Switch standard
22mm
Manufacturer series
ZEB
Dimension X
90mm
Dimension Y
90mm
Dimension Z
60mm
Enclosure material
ABS
Body colour
light grey
Cover colour
light grey
Number of holes
1
Panel cutout diameter
22mm
Trade name
punched enclosure
Application
control cassette
Gross weight140.9 g
Certificates
See other products in this category: Remote Control Enclosures KRADEX,
See other products from this series.:
*
ZEB90.90.60-1
143 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 5 pcs - 5.56 USDGross price for quantities from 5 pcs - 5.56 USD
Net price for quantities from 45 pcs - 5.15 USDGross price for quantities from 45 pcs - 5.15 USD
Net price for quantities from 90 pcs - 4.79 USDGross price for quantities from 90 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.