+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1893708

Connector: pluggable terminal block; plug; COMBICON S; 8A; 320V

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1893708

Alternative designations: ZEC 1,0/ 4-ST-3,5 C1 R1,4

TME Symbol:
ZEC1.04ST3.5C1R1.4

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
plug
Manufacturer series
COMBICON S
Current rating
8A
Rated voltage
0.32kV
Number of pins
4
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA
Length
24.05mm
Body colour
green
Contacts pitch
3.5mm
Locking system
latch
Height
17.5mm
Width
15.28mm
Gross weight5.194 g
Certificates
EAN code4017918161255
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1893708
0 in TME stock
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
Net price for quantities from 100 pcs - 3.69 USDGross price for quantities from 100 pcs - 3.69 USD
Net price for quantities from 250 pcs - 3.52 USDGross price for quantities from 250 pcs - 3.52 USD
Net price for quantities from 500 pcs - 3.37 USDGross price for quantities from 500 pcs - 3.37 USD
No. of pieces (Multiplicity: 50)