+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZETA-868-D

Module: RF; FM transceiver; 868MHz; SPI; -116dBm; 1.8÷3.6VDC; 13dBm

Manufacturer: RF SOLUTIONS

Manufacturer part number:
ZETA-868-D
TME Symbol:
ZETA-868-D

Specification

Manufacturer
RF SOLUTIONS
Type of communications module
RF
Kind of module
FM transceiver
Frequency
868MHz
Interface
SPI
Receiver sensitivity
-116dBm
Transmitter output power
13dBm
Mounting
THT
Dimensions
16x16mm
Range
2km
Manufacturer series
ZETA
Supply voltage
  • 1.8...3.6V DC
Gross weight1.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RF modules RF SOLUTIONS
*
ZETA-868-D
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Bag = 3 pcsBag = 7 pcs