+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-0507-05

Bearing: slide; sleeve; with flange; Øout: 7mm; Øint: 5mm; L: 5mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-0507-05
TME Symbol:
ZFM-0507-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
7mm
Internal diameter
5mm
Length
5mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
11mm
Gross weight1.38 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-0507-05
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 10 pcs - 3.83 USDGross price for quantities from 10 pcs - 3.83 USD
Net price for quantities from 25 pcs - 3.59 USDGross price for quantities from 25 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.