+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-1012-25

Bearing: sleeve bearing; with flange; Øout: 12mm; Øint: 10mm

Manufacturer: IGUS

Manufacturer part number:
ZFM-1012-25
TME Symbol:
ZFM-1012-25

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
12mm
Internal diameter
10mm
Length
25mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
18mm
Gross weight2.06 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-1012-25
2 in TME stock
Net price for quantities from 1 pcs - 6.35 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 10 pcs - 5.10 USDGross price for quantities from 10 pcs - 5.10 USD
Net price for quantities from 25 pcs - 4.79 USDGross price for quantities from 25 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)