+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-3034-13

Bearing: sleeve bearing; with flange; Øout: 34mm; Øint: 30mm

Manufacturer: IGUS

Manufacturer part number:
ZFM-3034-13
TME Symbol:
ZFM-3034-13

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
13mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
42mm
Gross weight6.47 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-3034-13
0 in TME stock
Net price for quantities from 1 pcs - 14.31 USDGross price for quantities from 1 pcs - 14.31 USD
Net price for quantities from 10 pcs - 11.50 USDGross price for quantities from 10 pcs - 11.50 USD
Net price for quantities from 25 pcs - 10.78 USDGross price for quantities from 25 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)