+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-3034-37

Bearing: slide; sleeve; with flange; Øout: 34mm; Øint: 30mm; L: 37mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-3034-37
TME Symbol:
ZFM-3034-37

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
34mm
Internal diameter
30mm
Length
37mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
42mm
Gross weight9.66 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-3034-37
0 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 10 pcs - 19.00 USDGross price for quantities from 10 pcs - 19.00 USD
Net price for quantities from 25 pcs - 17.82 USDGross price for quantities from 25 pcs - 17.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.