+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-3539-16

Bearing: slide; sleeve; with flange; Øout: 39mm; Øint: 35mm; L: 16mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-3539-16
TME Symbol:
ZFM-3539-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
39mm
Internal diameter
35mm
Length
16mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
47mm
Gross weight9.39 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-3539-16
0 in TME stock
Net price for quantities from 1 pcs - 23.04 USDGross price for quantities from 1 pcs - 23.04 USD
Net price for quantities from 10 pcs - 18.53 USDGross price for quantities from 10 pcs - 18.53 USD
Net price for quantities from 25 pcs - 17.37 USDGross price for quantities from 25 pcs - 17.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.