+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-4044-30

Bearing: sleeve bearing; with flange; Øout: 44mm; Øint: 40mm

Manufacturer: IGUS

Manufacturer part number:
ZFM-4044-30
TME Symbol:
ZFM-4044-30

Specification

Manufacturer
IGUS
Type of bearing
sleeve bearing
Version
with flange
Outside diameter
44mm
Internal diameter
40mm
Length
30mm
Material
iglidur® Z
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
52mm
Gross weight12.49 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-4044-30
0 in TME stock
Net price for quantities from 1 pcs - 36.15 USDGross price for quantities from 1 pcs - 36.15 USD
Net price for quantities from 10 pcs - 29.06 USDGross price for quantities from 10 pcs - 29.06 USD
Net price for quantities from 25 pcs - 27.25 USDGross price for quantities from 25 pcs - 27.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs