+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-454966-26

Bearing: slide; sleeve; with flange; Øout: 49mm; Øint: 45mm; L: 26mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-454966-26
TME Symbol:
ZFM-454966-26

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
49mm
Internal diameter
45mm
Length
26mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
66mm
Gross weight22.42 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-454966-26
0 in TME stock
Net price for quantities from 1 pcs - 52.76 USDGross price for quantities from 1 pcs - 52.76 USD
Net price for quantities from 10 pcs - 42.42 USDGross price for quantities from 10 pcs - 42.42 USD
Net price for quantities from 25 pcs - 39.77 USDGross price for quantities from 25 pcs - 39.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.