+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-5055-20

Bearing: slide; sleeve; with flange; Øout: 55mm; Øint: 50mm; L: 20mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-5055-20
TME Symbol:
ZFM-5055-20

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
55mm
Internal diameter
50mm
Length
20mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
63mm
Gross weight30.4 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-5055-20
0 in TME stock
Net price for quantities from 1 pcs - 84.66 USDGross price for quantities from 1 pcs - 84.66 USD
Net price for quantities from 10 pcs - 68.00 USDGross price for quantities from 10 pcs - 68.00 USD
Net price for quantities from 25 pcs - 63.70 USDGross price for quantities from 25 pcs - 63.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.