+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZFM-758094-65

Bearing: slide; sleeve; with flange; Øout: 80mm; Øint: 75mm; L: 65mm


Manufacturer: IGUS

Manufacturer part number:
ZFM-758094-65
TME Symbol:
ZFM-758094-65

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Version
with flange
Outside diameter
80mm
Internal diameter
75mm
Length
65mm
Material
iglidur® Z
Mechanical elements features
lubricant-free
Operating temperature
-100...250°C
Flange diameter
94mm
Gross weight55.41 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
ZFM-758094-65
0 in TME stock
Net price for quantities from 1 pcs - 128.60 USDGross price for quantities from 1 pcs - 128.60 USD
Net price for quantities from 10 pcs - 103.40 USDGross price for quantities from 10 pcs - 103.40 USD
Net price for quantities from 25 pcs - 96.94 USDGross price for quantities from 25 pcs - 96.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.