+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZG20-2

Connection bridge; 36A; Electr.connect: Push-in; OEM: 2608955


Manufacturer: RELPOL

Manufacturer part number:
ZG20-2
TME Symbol:
ZG20-2

Specification

Manufacturer
RELPOL
Type of relays accessories
connection bridge
Max. operating current
36A
Electrical connection
Push-in
OEM number
2608955
Colour
black
Operating voltage
250V DC
Dimensions
Gross weight9.01 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories RELPOL,
*
ZG20-2
62 in TME stock
Net price for quantities from 1 pcs - 6.03 USDGross price for quantities from 1 pcs - 6.03 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 20 pcs - 3.76 USDGross price for quantities from 20 pcs - 3.76 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs