+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3-24

Fuse holder; cylindrical fuses; vertical; 5x20mm; 10A; 250VAC


Manufacturer: SCI

Manufacturer part number:
R3-24
TME Symbol:
ZH24

Specification

Manufacturer
SCI
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
vertical
Fuse size
5x20mm
Maximum current
10A
Terminal pitch
7.5mm
Leads
for PCB
Operating temperature
-40...85°C
Supply voltage
  • 250V AC
Dimensions
Gross weight5.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders SCI,
*
R3-24
2053 in TME stock
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.63 USDGross price for quantities from 500 pcs - 0.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 2 000 pcs