+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | PROFFUSE | |
Type of fuse accessories | fuse holder | |
Fuse size | 5x20mm | |
Maximum current | 10A | |
Rated voltage | 0.25kV | |
Mounting | on panel | |
Mounting hole dimensions | Ø13mm | |
Fuse accessories application | cylindrical fuses | |
Overall length | 37mm |