+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

ZL15AVR

Dev.kit: Microchip AVR; ATMEGA

Manufacturer: KAMAMI

Manufacturer part number:
ZL15AVR
TME Symbol:
ZL15AVR

Specification

Manufacturer
KAMAMI
Type of development kit
Microchip AVR
Family
ATMEGA
Connection
D-Sub 9pin, ISP, JTAG, USB
Related items
LCD1602, LCD128640NBLACK, ZL1USB/A
Programmers and development kits features
  • joystick - 5 positions
  • MCP9701 temperature sensor
  • piezo sounder
  • RTC M41T00 integrated circuit from ST
  • TC77 temperature sensor with SPI
  • TSOP31236 infrared receiver
Gross weight289.525 g
Certificates
See other products in this category: Microchip development kits KAMAMI
*
ZL15AVR
Product withdrawn from the offer
Use the specification table below to search for similar products