+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZM10E70D01

Microswitch SNAP ACTION; 0.1A/250VAC; 0.1A/30VDC; with lever


Manufacturer: HONEYWELL

Manufacturer part number:
ZM10E70D01
TME Symbol:
ZM10E70D01

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 250V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZM
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
19.8x6.4x10.6mm
Mechanical durability
5000000 cycles
Operating temperature
-40...125°C
Operating Force
0.27N
Lever length
24.8mm
Electrical life
10000 cycles
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
ZM10E70D01
0 in TME stock
Net price for quantities from 1000 pcs - 2.93 USDGross price for quantities from 1000 pcs - 2.93 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.