+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZM4.3 ABS

Enclosure: multipurpose; X: 100mm; Y: 150mm; Z: 26mm; ABS; black


Manufacturer: KRADEX

Manufacturer part number:
ZM4.3 ABS
TME Symbol:
ZM43-ABS

Specification

Manufacturer
KRADEX
Type of enclosure
multipurpose
Dimension X
100mm
Dimension Y
150mm
Dimension Z
26mm
Version
with fixing lugs
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight92.7 g
Certificates
See other products in this category: Multipurpose Enclosures KRADEX,
*
ZM4.3 ABS
15 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.79 USDGross price for quantities from 10 pcs - 2.79 USD
Net price for quantities from 29 pcs - 2.60 USDGross price for quantities from 29 pcs - 2.60 USD
Net price for quantities from 290 pcs - 2.42 USDGross price for quantities from 290 pcs - 2.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.