+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZM50E70F01

Microswitch SNAP ACTION; 5A/250VAC; 5A/30VDC; SPDT; ON-(ON); ZM


Manufacturer: HONEYWELL

Manufacturer part number:
ZM50E70F01
TME Symbol:
ZM50E70F01

Specification

Manufacturer
HONEYWELL
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
5A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
ZM
Stable positions number
1
IP rating
IP40
Leads
connectors
Leads dimensions
2.8x0.8mm
Body dimensions
19.8x6.4x9.5mm
Mechanical durability
10000000 cycles
Operating temperature
-40...120°C
Operating Force
1.5N
Lever length
16.6mm
Gross weight2.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HONEYWELL,
See other products from this series.:
*
ZM50E70F01
43 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.