+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB160.80

Mounting plate; steel; W: 70.15mm; L: 150.15mm; Thk: 1.5mm; ZP


Manufacturer: KRADEX

Manufacturer part number:
ZMB160.80
TME Symbol:
ZMB160.80

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
70.15mm
Length
150.15mm
Thickness
1.5mm
Plating material
zinc
Related items
ZP1608060
Application - series/manufacturer
ZP
Gross weight113.12 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB160.80
49 in TME stock
Net price for quantities from 1 pcs - 2.15 USDGross price for quantities from 1 pcs - 2.15 USD
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts