+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB54

Mounting plate; steel; W: 64mm; L: 80mm; Thk: 1.5mm; Plating: zinc

Manufacturer: KRADEX

Manufacturer part number:
ZMB54
TME Symbol:
ZMB54

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
64mm
Length
80mm
Thickness
1.5mm
Plating material
zinc
Related items
Z54JH-TM-ABS, Z54JH-TM-PS, Z54JPH-TM-ABS, Z54JS-IP67-TM-ABS, Z54PH/BL, Z54PH/RD, Z54PH/YE, Z-54, Z-54JH-ABS, Z-54JPH-ABS, Z-54J-PS
Gross weight54.7 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB54
9 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.36 USDGross price for quantities from 10 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.27 USDGross price for quantities from 50 pcs - 1.27 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts