+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ZMB57

Mounting plate; steel; W: 66mm; L: 108mm; Thk: 1.5mm; Plating: zinc

Manufacturer: KRADEX

Manufacturer part number:
ZMB57
TME Symbol:
ZMB57

Specification

Manufacturer
KRADEX
Type of enclosures accessories
mounting plate
Material
steel
Width
66mm
Length
108mm
Thickness
1.5mm
Plating material
zinc
Related items
Z57-ABS, Z57JH-TM-ABS, Z57JH-TM-PS, Z57JPH-TM-ABS, Z57JS-IP67-TM-ABS, Z-57, Z-57JH-ABS, Z-57JPH-ABS, Z-57J-PS, Z-57/PS-UV
Gross weight80.11 g
Certificates
See other products in this category: Enclosures - Mounting Plates KRADEX,
*
ZMB57
7 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 50 pcs - 2.03 USDGross price for quantities from 50 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
No. of pieces (Multiplicity: 1)